Print Page
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.540 (CNY80.8402) |
| 20+ | CNY53.580 (CNY60.5454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.54 (CNY80.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA3BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2535888
Product RangeKCUAA
Also Known AsGTIN UPC EAN: 5055386504081
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
Product RangeKCUAA
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB A Female to A Female keystone style coupler with a cross-wired design to match USB 3.0 standard A to A patch leads.
- Designed to fit industry standard keystone patch panels, face plates and surface mount boxes
- Compatible with USB 1.1, USB 2.0 and USB 3.0 connections
- UL94V-0 Rated ABS housing
Contents
Contents: Coupler only
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
Product Range
KCUAA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014

