Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCF3GWHCopy
Manufacturer Standard Lead Time10 weeks
Order Code3580905
Product RangeTUK Couplers 3G
Also Known AsGTIN UPC EAN: 5055386508232
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 3+ | CNY38.900 (CNY43.957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.81 (CNY47.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCF3GWHCopy
Manufacturer Standard Lead Time10 weeks
Order Code3580905
Product RangeTUK Couplers 3G
Also Known AsGTIN UPC EAN: 5055386508232
Technical Datasheet
Convert From Coax TypeF
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product RangeTUK Couplers 3G
SVHCNo SVHC (14-Jun-2023)
Product Overview
This keystone coupler can be used to extend a HD F-connection, such as in satellite cabling for HD signals. Precision manufactured with high quality components, this professional, broadcast standard connector is capable of outstanding electrical performance (up to and beyond 3GHz).
- Connector: F female to F female
- Impedance: 75Ω
- Easy screw connector on both sides
- Ideal for HD cabling for satellite installations
- Colour: White keystone mount, ‘silver’ connector body, blue insulator
- Materials: Connector body - brass; insulator – POM coloured blue; contacts – gold plated; keystone housing - ABS
- Dimensions (HxWxD): 26x17x22mm
- Weight: 6g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (14-Jun-2023)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
TUK Couplers 3G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
