Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCF3GBPMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3973849
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.010 (CNY56.5113) |
| 10+ | CNY40.000 (CNY45.200) |
| 25+ | CNY37.050 (CNY41.8665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.01 (CNY56.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCF3GBPMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3973849
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509857
Technical Datasheet
Convert From Coax TypeF
Convert From GenderReceptacle
Convert To Coax TypeF
Convert To GenderReceptacle
Adapter Body StyleStraight Panel Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeLow Profile Panel Mount Range Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Dimensions: 25.5 x 19 x 35mm
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Panel Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (14-Jun-2023)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
-
Product Range
Low Profile Panel Mount Range Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
