Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoFJ245Copy
Manufacturer Standard Lead Time11 weeks
Order Code2525232
Also Known AsGTIN UPC EAN: 5055386503589
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.930 (CNY63.2009) |
| 5+ | CNY44.750 (CNY50.5675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.93 (CNY63.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFJ245Copy
Manufacturer Standard Lead Time11 weeks
Order Code2525232
Also Known AsGTIN UPC EAN: 5055386503589
Technical Datasheet
Modular Connector TypeFaceplate - RJ45
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Cat5 faceplate with angled RJ45 sockets
- Reduces dust ingress and prevents cable strain
- Compact design - fits standard 86 x 86mm backbox
- 568B wired, fitted with LSA+ type IDC connectors
- Labelling and cable tie facility
Technical Specifications
Modular Connector Type
Faceplate - RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5e
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
