Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoCHPCopy
Manufacturer Standard Lead Time13 weeks
Order Code107208
Also Known AsGTIN UPC EAN: 5055386500878
Your Part Number
819 In Stock
Need more?
819 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.650 (CNY28.9845) |
| 5+ | CNY24.020 (CNY27.1426) |
| 25+ | CNY23.040 (CNY26.0352) |
| 50+ | CNY22.580 (CNY25.5154) |
| 100+ | CNY22.140 (CNY25.0182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.65 (CNY28.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoCHPCopy
Manufacturer Standard Lead Time13 weeks
Order Code107208
Also Known AsGTIN UPC EAN: 5055386500878
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Jack
Cable Length - Imperial12ft
Cable Length - Metric3.65m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CHP is a 4-way Patch Cord with a range of coiled plug to plug, suitable for replacement handset cords on telephones.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Jack
Cable Length - Metric
3.65m
Product Range
-
Cable Length - Imperial
12ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
