Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoADQ88Copy
Manufacturer Standard Lead Time8 weeks
Order Code2525983
Also Known AsGTIN UPC EAN: 5055386502971
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.410 (CNY72.7833) |
| 20+ | CNY55.020 (CNY62.1726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.41 (CNY72.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoADQ88Copy
Manufacturer Standard Lead Time8 weeks
Order Code2525983
Also Known AsGTIN UPC EAN: 5055386502971
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to 4x RJ45 Jack
Cable Construction-
Jacket ColourGrey
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
-
Product Range
-
Connector to Connector
RJ45 Plug to 4x RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
