Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part No3L32G2BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code3531476
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386507426
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.880 (CNY28.1144) |
| 5+ | CNY20.830 (CNY23.5379) |
| 25+ | CNY17.910 (CNY20.2383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.88 (CNY28.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No3L32G2BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code3531476
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386507426
Technical Datasheet
Accessory TypeBack Box
For Use WithDouble gang (86x146mm) Faceplates
Product RangeTUK Data/Telecoms Back Boxes
SVHCNo SVHC (14-Jun-2023)
Product Overview
Double gang back box, designed for surface mounting of data faceplates. The box is made from tough ABS, which is much less brittle than traditional electrical back boxes. The box features knockouts on all sides as well as the base, allowing for better bend radius of Telecom/Data cables.
- Tough and durable ABS construction
- Selection of mounting holes
- Knock-outs on all sides and base
- Internal depth: 29mm
Contents
Back box only
Technical Specifications
Accessory Type
Back Box
Product Range
TUK Data/Telecoms Back Boxes
For Use With
Double gang (86x146mm) Faceplates
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
