Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PWC2512-2K2JI SMD Chip Resistor, 2.2 kohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/4917584-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoPWC2512-2K2JICopy
Manufacturer Standard Lead Time46 weeks
Order Code4917588
Product RangePWC Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.560 (CNY18.7128) |
| 100+ | CNY11.980 (CNY13.5374) |
| 500+ | CNY9.870 (CNY11.1531) |
| 1000+ | CNY9.320 (CNY10.5316) |
| 1800+ | CNY8.470 (CNY9.5711) |
| 3600+ | CNY6.750 (CNY7.6275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY165.60 (CNY187.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPWC2512-2K2JICopy
Manufacturer Standard Lead Time46 weeks
Order Code4917588
Product RangePWC Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangePWC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
PWC Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
