Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PWC1206-10RJI SMD Chip Resistor, 10 ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/4917584-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoPWC1206-10RJICopy
Manufacturer Standard Lead Time39 weeks
Order Code4917582
Product RangePWC Series
Your Part Number
2,965 In Stock
Need more?
2,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.840 (CNY12.2492) |
| 50+ | CNY7.840 (CNY8.8592) |
| 250+ | CNY6.460 (CNY7.2998) |
| 500+ | CNY6.100 (CNY6.893) |
| 1500+ | CNY5.540 (CNY6.2602) |
| 3000+ | CNY4.420 (CNY4.9946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.20 (CNY61.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPWC1206-10RJICopy
Manufacturer Standard Lead Time39 weeks
Order Code4917582
Product RangePWC Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating330mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangePWC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
PWC Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
