Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS LRC-LRZ1206LF-R000 Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 20 A, Surface Mount Device, LRZ Series](https://www.element14.cn/productimages/standard/en_GB/4917700-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRC-LRZ1206LF-R000Copy
Order Code4917700
Product RangeLRZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.560 (CNY9.6728) |
| 50+ | CNY6.970 (CNY7.8761) |
| 250+ | CNY5.500 (CNY6.215) |
| 500+ | CNY4.700 (CNY5.311) |
| 1500+ | CNY4.620 (CNY5.2206) |
| 3000+ | CNY2.870 (CNY3.2431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.80 (CNY48.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRC-LRZ1206LF-R000Copy
Order Code4917700
Product RangeLRZ Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating20A
Resistor MountingSurface Mount Device
Product RangeLRZ Series
Product Length3.2mm
Product Width1.63mm
Product Height0.61mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.61mm
Operating Temperature Max
150°C
Resistor Technology
Thick Film
Current Rating
20A
Product Range
LRZ Series
Product Width
1.63mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
