Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS LRC-LRF3WLF-01-R050-F SMD Current Sense Resistor, Wide terminal, 0.05 ohm, LRF3W Series, 1225 [3264 Metric], 3 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4917644-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRC-LRF3WLF-01-R050-FCopy
Order Code4917644
Product RangeLRF3W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY8.680 (CNY9.8084) |
| 500+ | CNY7.340 (CNY8.2942) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 1800+ | CNY6.320 (CNY7.1416) |
| 3600+ | CNY5.770 (CNY6.5201) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY119.70 (CNY135.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoLRC-LRF3WLF-01-R050-FCopy
Order Code4917644
Product RangeLRF3W Series
Technical Datasheet
Resistance0.05ohm
Product RangeLRF3W Series
Resistor Case / Package1225 [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.5mm
Product Width3.25mm
Product Height0.94mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF3W Series
Power Rating
3W
Resistor Technology
Thick Film
Product Length
6.5mm
Product Height
0.94mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
