Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part NoEN11-VSM1BF20Copy
Manufacturer Standard Lead Time29 weeks
Order Code4917300
Product RangeEN11 Series
Your Part Number
3,600 In Stock
Need more?
3,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3600+ | CNY12.290 (CNY13.8877) |
Price for:Each
Minimum: 3600
Multiple: 3600
CNY44,244.00 (CNY49,995.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoEN11-VSM1BF20Copy
Manufacturer Standard Lead Time29 weeks
Order Code4917300
Product RangeEN11 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationHorizontal
Push SwitchWith Push Switch
Encoder OutputGray Code
Encoder MountingBushing Mount, Through Hole
Product RangeEN11 Series
Rotational Speed Max100rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
TerminationPC Pin
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
EN11 Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
