Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWRM0204HPD-1K0BT3Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3782283RL
Cut Tape3782283
Product RangeWRM-HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.470 | CNY42.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY5.940 (CNY6.7122) |
| 250+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1500+ | CNY3.360 (CNY3.7968) |
| 3000+ | CNY3.170 (CNY3.5821) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWRM0204HPD-1K0BT3Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3782283RL
Cut Tape3782283
Product RangeWRM-HP Series
Technical Datasheet
Resistance1kohm
Product RangeWRM-HP Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating400mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
WRM-HP Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
