Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-6K8JB006Copy
Manufacturer Standard Lead Time6 weeks
Order Code1832974
Product RangeWH Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.430 (CNY134.9559) |
| 2+ | CNY91.470 (CNY103.3611) |
| 3+ | CNY74.530 (CNY84.2189) |
| 5+ | CNY67.770 (CNY76.5801) |
| 10+ | CNY60.830 (CNY68.7379) |
| 20+ | CNY48.650 (CNY54.9745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.43 (CNY134.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-6K8JB006Copy
Manufacturer Standard Lead Time6 weeks
Order Code1832974
Product RangeWH Series
Technical Datasheet
Product RangeWH Series
Power Rating50W
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Width30mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WH Series
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50W
Resistor Type
High Power
Product Width
30mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028931
