
2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.050 (CNY71.2465) |
| 5+ | CNY51.400 (CNY58.082) |
| 10+ | CNY39.750 (CNY44.9175) |
| 25+ | CNY35.720 (CNY40.3636) |
| 50+ | CNY31.310 (CNY35.3803) |
| 200+ | CNY26.890 (CNY30.3857) |
Product Information
Product Overview
The WH25-6R8JI is a 6.8Ω 25W through-hole mounting Wirewound Resistor with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids and values are marked in accordance with IEC 62. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink.
- All welded construction
- High Power Resistor
Technical Specifications
6.8ohm
25W
Solder Lug
Wirewound
High Power
29mm
15mm
275°C
No SVHC (04-Feb-2026)
WH Series
± 5%
560V
± 50ppm/°C
Panel Mount
28mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
