Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW21-910RJICopy
Manufacturer Standard Lead Time38 weeks
Order Code9504338
Product RangeW21 Series
Your Part Number
381 In Stock
Need more?
381 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW21-910RJICopy
Manufacturer Standard Lead Time38 weeks
Order Code9504338
Product RangeW21 Series
Technical Datasheet
Resistance910ohm
Product RangeW21 Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter5.6mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn W21 series wirewound resistors are highly stable and reliable resistors offering high power and resistance in a small size. The Resistance range includes E24 decade values from 1ohm to 10 ohm. W21 series are suitable for use in harsh environments and Ideal for protection circuits. A high purity ceramic substrate is assembled with interference fit end caps to which are welded the termination wires. The resistive element is wound on substrate and welded to caps.
- Power rating at 25°C is 3W
- ±1%, ±2% and ±5% tolerance
- Operating temperature range -55°C to 200°C
- Temperature coefficient is <lt/>±75ppm/°C
Technical Specifications
Resistance
910ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W21 Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
± 75ppm/°C
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
