Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULW2-68RJA25Copy
Manufacturer Standard Lead Time40 weeks
Order Code1738524
Product RangeULW Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.540 (CNY6.2602) |
| 50+ | CNY2.730 (CNY3.0849) |
| 250+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2500+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULW2-68RJA25Copy
Manufacturer Standard Lead Time40 weeks
Order Code1738524
Product RangeULW Series
Technical Datasheet
Resistance68ohm
Product RangeULW Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter3.8mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn ULW2 Series are axial leaded UL recognised wirewound resistors. Resistance range includes E24 decade values from 4.7ohm to 100 ohm.
- Isolation voltage of 250V
- Power rating at 25°C is 2W
- Available in 5% tolerance
- Temperature coefficient of resistance ±200ppm/°C
- Operating temperature range from -55°C to +155°C
- UL1412 recognised fusible resistor
- Failsafe mains fusing at 120 / 240Vrms
- Inrush and surge withstanding
Technical Specifications
Resistance
68ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ULW Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.8mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ULW2-68RJA25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000477
