Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN ULR3N-R002FT2 SMD Current Sense Resistor, 2000 µohm, ULR Series, 1225 [3064 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/3782301-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R002FT2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3782308RL
Cut Tape3782308
Product RangeULR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.060 | CNY40.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.060 (CNY9.1078) |
| 50+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2000+ | CNY4.520 (CNY5.1076) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R002FT2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3782308RL
Cut Tape3782308
Product RangeULR Series
Technical Datasheet
Resistance2000µohm
Product RangeULR Series
Resistor Case / Package1225 [3064 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length3mm
Product Width6.35mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
1225 [3064 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
