Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN ULR3N-R0002FT2 SMD Current Sense Resistor, 200 µohm, ULR Series, 1225 [3064 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/3782301-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R0002FT2Copy
Order Code3782302
Product RangeULR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R0002FT2Copy
Order Code3782302
Product RangeULR Series
Technical Datasheet
Resistance200µohm
Product RangeULR Series
Resistor Case / Package1225 [3064 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 350ppm/°C
Product Length3mm
Product Width6.35mm
Product Height1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
200µohm
Resistor Case / Package
1225 [3064 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 350ppm/°C
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3mm
Product Height
1mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
