Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN ULR1-R005FT2 SMD Current Sense Resistor, 5000 µohm, ULR Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/129247206-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR1-R005FT2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2693552
Re-Reel1292483RL
Cut Tape1292483
Product RangeULR Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50 | CNY4.450 | CNY222.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.800 (CNY4.294) |
| 250+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.790 (CNY3.1527) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.830 (CNY4.3279) |
| 10000+ | CNY2.850 (CNY3.2205) |
| 20000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR1-R005FT2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2693552
Re-Reel1292483RL
Cut Tape1292483
Product RangeULR Series
Technical Datasheet
Resistance5000µohm
Product RangeULR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ULR1-R005FT2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
