Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN TFHP2512D-50RBT4 SMD Chip Resistor, 50 ohm, ± 0.1%, 6 W, 2512 [6432 Metric], Thin Film, High Power](https://www-eproc.element14.cn/productimages/standard/en_GB/4016273-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoTFHP2512D-50RBT4Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4016276RL
Cut Tape4016276
Product RangeTHFP Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY38.990 | CNY389.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY38.990 (CNY44.0587) |
| 100+ | CNY34.120 (CNY38.5556) |
| 500+ | CNY32.530 (CNY36.7589) |
| 1000+ | CNY30.770 (CNY34.7701) |
| 2000+ | CNY30.160 (CNY34.0808) |
| 4000+ | CNY29.550 (CNY33.3915) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoTFHP2512D-50RBT4Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4016276RL
Cut Tape4016276
Product RangeTHFP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeTHFP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Power Rating
6W
Resistor Technology
Thin Film
Product Range
THFP Series
Voltage Rating
100V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
