Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN TFHP1206D-50RBT5 SMD Chip Resistor, 50 ohm, ± 0.1%, 2 W, 1206 [3216 Metric], Thin Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4016273-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoTFHP1206D-50RBT5Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4016273RL
Cut Tape4016273
Product RangeTHFP Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY18.890 | CNY188.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY12.190 (CNY13.7747) |
| 1000+ | CNY10.290 (CNY11.6277) |
| 2500+ | CNY10.090 (CNY11.4017) |
| 5000+ | CNY9.880 (CNY11.1644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoTFHP1206D-50RBT5Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4016273RL
Cut Tape4016273
Product RangeTHFP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeTHFP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
THFP Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
