Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN SC3-1R0FI SMD Chip Resistor, 1 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2340705-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoSC3-1R0FICopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2340705RL
Cut Tape2340705
Product RangeSC3 Series
Your Part Number
2,401 In Stock
Need more?
2,401 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.820 | CNY17.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.820 (CNY20.1366) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY10.230 (CNY11.5599) |
| 250+ | CNY9.660 (CNY10.9158) |
| 1000+ | CNY8.780 (CNY9.9214) |
| 1800+ | CNY6.970 (CNY7.8761) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoSC3-1R0FICopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2340705RL
Cut Tape2340705
Product RangeSC3 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeSC3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length6.35mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SC3 series High Power Chip Resistor offers 3W in a 1W size package at 70°C rated power.
- Resistance range from 1R0 to 10K
- ±1% Tolerance
- AEC-Q200 qualified
Technical Specifications
Resistance
1ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
SC3 Series
Voltage Rating
50V
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
