![TT ELECTRONICS / WELWYN SC3-10RFI SMD Chip Resistor, 10 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2340705-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.230 | CNY16.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY6.690 (CNY7.5597) |
| 250+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 1800+ | CNY4.630 (CNY5.2319) |
Product Information
Product Overview
The SC3-10RFI is a 10Ω 3W surface-mount high power Chip Resistor with resistive thick film material, over-glaze and organic protection are screen printed on a 96% alumina substrate. The components are laser trimmed to achieve the required resistance tolerance. The wrap-around terminations have an electroplated nickel barrier and tin-lead solder coating, this ensures excellent leach resistance properties and solderability. Chip can withstand immersion in solder at 250°C for 90 seconds and are suitable for reflow or wave soldering mounting applications. The body protection and marking is resistant to all normal industrial cleaning solvents suitable for printed circuits.
Technical Specifications
10ohm
3W
Thick Film
SC3 Series
50V
3.18mm
150°C
No SVHC (04-Feb-2026)
± 1%
2512 [6432 Metric]
High Power
± 100ppm/°C
6.35mm
-55°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
