![TT ELECTRONICS / WELWYN PCF0805R-499RBI SMD Chip Resistor, 499 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/42266021.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.280 | CNY22.80 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.992 (CNY1.121) |
Product Information
Product Overview
PCF series precision thin film nichrome chip resistor. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with Nickel then Tin. PCF resistor is ideally suited for handling by automatic methods due to their rectangular shape and small dimensional tolerances. Electrical connection to a ceramic substrate or to a printed circuit board can be made by reflow or wave soldering of wrap-around terminations.
- Passivated range for superior humidity performance
- Standard termination is 100% Sn matte plated wrap-around suitable for soldering
Technical Specifications
499ohm
100mW
Thin Film
PCF Series
100V
1.25mm
125°C
No SVHC (04-Feb-2026)
± 0.1%
0805 [2012 Metric]
Precision
± 25ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for PCF0805R-499RBI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
