![TT ELECTRONICS / WELWYN PCF0805R-2K0BI SMD Chip Resistor, 2 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/42266021.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.050 | CNY20.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.869 (CNY0.982) |
Product Information
Product Overview
The PCF0805R-2K00BI is a 2kΩ 100mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0805 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
- Precision metal film technology
- Passivated range for superior humidity performance load life stability and humidity to 0.05%
Technical Specifications
2kohm
100mW
Thin Film
PCF Series
100V
1.25mm
125°C
No SVHC (04-Feb-2026)
± 0.1%
0805 [2012 Metric]
Precision
± 25ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for PCF0805R-2K0BI
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
