Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0603R-499KBT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4138547
Product RangePCF Series
Your Part Number
5,561 In Stock
Need more?
5,561 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.420 (CNY3.8646) |
| 10+ | CNY2.340 (CNY2.6442) |
| 25+ | CNY2.170 (CNY2.4521) |
| 50+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.830 (CNY2.0679) |
| 250+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.42 (CNY3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0603R-499KBT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4138547
Product RangePCF Series
Technical Datasheet
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
63mW
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Qualification
-
Resistor Case / Package
0603 [1608 Metric]
Product Range
PCF Series
Voltage Rating
50V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
