![TT ELECTRONICS / WELWYN PCF0402PR-1K0BT1 SMD Chip Resistor, 1 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/150595107-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.990 | CNY5.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 50+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.030 (CNY3.4239) |
| 250+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.780 (CNY3.1414) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.400 (CNY2.712) |
| 5000+ | CNY2.360 (CNY2.6668) |
| 10000+ | CNY2.010 (CNY2.2713) |
Product Information
Product Overview
PCF series precision thin film nichrome chip resistor. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with Nickel then Tin. PCF resistor is ideally suited for handling by automatic methods due to their rectangular shape and small dimensional tolerances. Electrical connection to a ceramic substrate or to a printed circuit board can be made by reflow or wave soldering of wrap-around terminations.
- Passivated range for superior humidity performance
- Standard termination is 100% Sn matte plated wrap-around suitable for soldering
Technical Specifications
1kohm
62.5mW
Thin Film
PCF Series
25V
0.5mm
125°C
No SVHC (04-Feb-2026)
± 0.1%
0402 [1005 Metric]
Precision
± 25ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for PCF0402PR-1K0BT1
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
