![TT ELECTRONICS / WELWYN PCF0402-R-1K-B-T1. SMD Chip Resistor, 1 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/42266021.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.010 | CNY5.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 50+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.880 (CNY3.2544) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.470 (CNY2.7911) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.740 (CNY1.9662) |
| 10000+ | CNY1.710 (CNY1.9323) |
Product Information
Product Overview
The PCF0402-R-1K-B-T1 is a 1kΩ 62.5mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0402 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
- Precision metal film technology
- Passivated range for superior humidity performance load life stability and humidity to 0.05%
Technical Specifications
1kohm
62.5mW
Thin Film
PCF Series
25V
0.5mm
125°C
No SVHC (04-Feb-2026)
± 0.1%
0402 [1005 Metric]
Precision
± 25ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for PCF0402-R-1K-B-T1.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
