Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN MFC2512-R051FT4 SMD Current Sense Resistor, 0.051 ohm, MFC Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/3782200-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC2512-R051FT4Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3782223RL
Cut Tape3782223
Product RangeMFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY10.220 | CNY102.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 2000+ | CNY4.470 (CNY5.0511) |
| 4000+ | CNY4.100 (CNY4.633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC2512-R051FT4Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3782223RL
Cut Tape3782223
Product RangeMFC Series
Technical Datasheet
Resistance0.051ohm
Product RangeMFC Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.95mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.051ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFC Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
0.95mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
