Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN MFC2010-R10FT4 SMD Current Sense Resistor, 0.1 ohm, MFC Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/3782200-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC2010-R10FT4Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3782217RL
Cut Tape3782217
Product RangeMFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY10.940 | CNY109.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.940 (CNY12.3622) |
| 100+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 2000+ | CNY5.830 (CNY6.5879) |
| 4000+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC2010-R10FT4Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3782217RL
Cut Tape3782217
Product RangeMFC Series
Technical Datasheet
Resistance0.1ohm
Product RangeMFC Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.73mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFC Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
5mm
Product Height
0.73mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
