Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R10FT4.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3389082
Your Part Number
5,509 In Stock
Need more?
2,925 Next business day delivery available(Shanghai stock)
2,584 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.800 (CNY7.684) |
| 25+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.640 (CNY1.8532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.80 (CNY7.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R10FT4.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3389082
Technical Datasheet
Resistance100mohm
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Temperature Coefficient
± 75ppm/°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
