Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP2512-R02FT4 SMD Current Sense Resistor, 0.02 ohm, LRMA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/1577573-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R02FT4Copy
Order Code
Full Reel4136900
Re-Reel3782273RL
Cut Tape3782273
Product RangeLRMA Series
Your Part Number
2,078 In Stock
Need more?
2,078 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.330 | CNY53.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.730 (CNY1.9549) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.690 (CNY1.9097) |
| 20000+ | CNY1.660 (CNY1.8758) |
| 40000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R02FT4Copy
Order Code
Full Reel4136900
Re-Reel3782273RL
Cut Tape3782273
Product RangeLRMA Series
Technical Datasheet
Resistance0.02ohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
LRMA series low resistance metal alloy resistor. LRMA series resistors are suitable for both wave and IR reflow soldering.
- High temperature operation to 170°C
- Low thermal EMF version
- High power version
- Current sensing for power electronics
- AEC-Q200 qualified
- Shelf life of 2 years from manufacture
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LRMAP2512-R02FT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
