Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R011FT4Copy
Manufacturer Standard Lead Time25 weeks
Order Code3388625
Your Part Number
3,354 In Stock
Need more?
3,354 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.890 (CNY7.7857) |
| 25+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.680 (CNY3.0284) |
| 250+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.260 (CNY2.5538) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.89 (CNY7.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R011FT4Copy
Manufacturer Standard Lead Time25 weeks
Order Code3388625
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistor TechnologyMetal Alloy
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Alloy
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
3W
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
