Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R009FT4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3388624
Product RangeLRMA Series
Your Part Number
1,331 In Stock
Need more?
1,331 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.770 (CNY7.6501) |
| 25+ | CNY3.500 (CNY3.955) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.270 (CNY2.5651) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.77 (CNY7.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R009FT4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3388624
Product RangeLRMA Series
Technical Datasheet
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LRMA Series
Power Rating
3W
Product Length
6.4mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Temperature Coefficient
± 50ppm/°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
