Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP1216A-1L0FT3 SMD Current Sense Resistor, 1000 µohm, LRMAP1216 Series, 1216 [3038 Metric], 3 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4668706-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP1216A-1L0FT3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4668707
Product RangeLRMAP1216 Series
Your Part Number
11,890 In Stock
Need more?
11,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY6.440 (CNY7.2772) |
| 250+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1500+ | CNY4.200 (CNY4.746) |
| 3000+ | CNY4.200 (CNY4.746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY68.60 (CNY77.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP1216A-1L0FT3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4668707
Product RangeLRMAP1216 Series
Technical Datasheet
Resistance1000µohm
Product RangeLRMAP1216 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length4mm
Product Width3mm
Product Height1.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
LRMAP1216 Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
4mm
Product Height
1.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
