Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAN1225-R20FT1 SMD Current Sense Resistor, 0.02 ohm, LRMA Series, 1225 [3264 Metric], 3 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/2765079-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R20FT1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2765085RL
Cut Tape2765085
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.350 | CNY63.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.000 (CNY4.520) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 2000+ | CNY3.390 (CNY3.8307) |
| 4000+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R20FT1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2765085RL
Cut Tape2765085
Product RangeLRMA Series
Technical Datasheet
Resistance0.02ohm
Product RangeLRMA Series
Resistor Case / Package1225 [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
