Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAN1225-R025FT1 SMD Current Sense Resistor, 0.025 ohm, LRMA Series, 1225 [3264 Metric], 3 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/2765079-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R025FT1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2765086RL
Cut Tape2765086
Product RangeLRMA Series
Your Part Number
4,119 In Stock
Need more?
4,119 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.040 | CNY60.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.230 (CNY3.6499) |
| 4000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R025FT1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2765086RL
Cut Tape2765086
Product RangeLRMA Series
Technical Datasheet
Resistance0.025ohm
Product RangeLRMA Series
Resistor Case / Package1225 [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
