Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R005FT4Copy
Manufacturer Standard Lead Time26 weeks
Order Code3388607
Product RangeLRMA Series
Your Part Number
3,519 In Stock
Need more?
3,519 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.640 (CNY5.2432) |
| 25+ | CNY2.290 (CNY2.5877) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.64 (CNY5.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R005FT4Copy
Manufacturer Standard Lead Time26 weeks
Order Code3388607
Product RangeLRMA Series
Technical Datasheet
Resistance5mohm
Product RangeLRMA Series
Resistor Case / Package0815 [2038 Metric]
Resistor TechnologyMetal Alloy
Product Width3.75mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0815 [2038 Metric]
Product Width
3.75mm
Qualification
AEC-Q200
Product Range
LRMA Series
Resistor Technology
Metal Alloy
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
