Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R005FT5Copy
Manufacturer Standard Lead Time29 weeks
Order Code4167638
Your Part Number
1,273 In Stock
Need more?
1,273 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.920 (CNY4.4296) |
| 25+ | CNY2.050 (CNY2.3165) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.380 (CNY1.5594) |
| 250+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.826 (CNY0.9334) |
| 1000+ | CNY0.751 (CNY0.8486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.92 (CNY4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R005FT5Copy
Manufacturer Standard Lead Time29 weeks
Order Code4167638
Technical Datasheet
Resistance5mohm
Resistor Case / Package0805 [2012 Metric]
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistance Tolerance
± 1%
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
