Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM0805-R003FT5 SMD Current Sense Resistor, 3000 µohm, LRMA Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/1577573-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R003FT5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3782313RL
Cut Tape3782313
Product RangeLRMA Series
Your Part Number
2,725 In Stock
Need more?
2,725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.760 | CNY27.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.910 (CNY1.0283) |
| 1000+ | CNY0.645 (CNY0.7288) |
| 2500+ | CNY0.620 (CNY0.7006) |
| 5000+ | CNY0.595 (CNY0.6724) |
| 25000+ | CNY0.505 (CNY0.5706) |
| 50000+ | CNY0.500 (CNY0.565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R003FT5Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3782313RL
Cut Tape3782313
Product RangeLRMA Series
Technical Datasheet
Resistance3000µohm
Product RangeLRMA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
