Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM0805-R001FT5 SMD Current Sense Resistor, 1000 µohm, LRMA Series, 0805 [2012 Metric], 3 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/1577573-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R001FT5Copy
Order Code
Cut Tape3782310
Cut Tape3782310RL
Product RangeLRMA Series
Your Part Number
2,075 In Stock
Need more?
2,075 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY0.862 (CNY0.9741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY38.60 (CNY43.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R001FT5Copy
Order Code
Cut Tape3782310
Cut Tape3782310RL
Product RangeLRMA Series
Technical Datasheet
Resistance1000µohm
Product RangeLRMA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
