Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRCS0805-0R04FT5 SMD Current Sense Resistor, 0.04 ohm, LRCS Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/1506116-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0805-0R04FT5Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2693529
Re-Reel1506139RL
Cut Tape1506139
Product RangeLRCS Series
Your Part Number
1,780 In Stock
Need more?
1,780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.880 | CNY48.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY2.030 (CNY2.2939) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.760 (CNY1.9888) |
| 25000+ | CNY1.650 (CNY1.8645) |
| 50000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0805-0R04FT5Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2693529
Re-Reel1506139RL
Cut Tape1506139
Product RangeLRCS Series
Technical Datasheet
Resistance0.04ohm
Product RangeLRCS Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 600ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRCS Series
Power Rating
125mW
Resistor Technology
Metal Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
