Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRCS0603-0R025FT5 SMD Current Sense Resistor, 0.025 ohm, LRCS Series, 0603 [1608 Metric], 100 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/1506116-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0603-0R025FT5Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2693524
Re-Reel1506126RL
Cut Tape1506126
Product RangeLRCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.630 | CNY46.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY2.030 (CNY2.2939) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.700 (CNY1.921) |
| 25000+ | CNY1.670 (CNY1.8871) |
| 50000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRCS0603-0R025FT5Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2693524
Re-Reel1506126RL
Cut Tape1506126
Product RangeLRCS Series
Technical Datasheet
Resistance0.025ohm
Product RangeLRCS Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 600ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRCS Series
Power Rating
100mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
