Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LHVC2010-10MFT4 SMD Chip Resistor, 10 Mohm, ± 1%, 500 mW, 2010 [5025 Metric], Metal Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/150614807-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-10MFT4Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel1506167RL
Cut Tape1506167
Product RangeLHVC Series
Your Part Number
2,435 In Stock
12,870 more incoming. You can reserve stock now
2,435 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.930 | CNY49.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 2000+ | CNY2.070 (CNY2.3391) |
| 4000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-10MFT4Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel1506167RL
Cut Tape1506167
Product RangeLHVC Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product RangeLHVC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating1.6kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LHVC series from Welwyn are lower range high voltage chip resistors. These high voltage chip resistor offers superior voltage performance over commercial range chips.
- Available in 0603, 0805, 1206, 2010 and 2512 standard sizes
- Resistance range includes E24, E96 decade values from 50Kohm to 10Mohm
- Dielectric withstand voltage of 300DC/AC pk volts, 500DC/AC pk volts
- Temperature coefficient of ±200ppm/°C
- 1%, 5% resistance tolerances
- Ambient temperature range from -55°C to 155°C
- Insulation resistance is <gt/>1000Mohm
- High voltage resistor
Technical Specifications
Resistance
10Mohm
Power Rating
500mW
Resistor Technology
Metal Film
Product Range
LHVC Series
Voltage Rating
1.6kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
