Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LHVC1206-100KFT5 SMD Chip Resistor, 100 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/150614807-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC1206-100KFT5Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2693413
Re-Reel1506154RL
Cut Tape1506154
Product RangeLHVC Series
Your Part Number
12,225 In Stock
Need more?
12,225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.500 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY0.883 (CNY0.9978) |
| 500+ | CNY0.632 (CNY0.7142) |
| 1000+ | CNY0.494 (CNY0.5582) |
| 2500+ | CNY0.485 (CNY0.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.442 (CNY0.4995) |
| 25000+ | CNY0.390 (CNY0.4407) |
| 50000+ | CNY0.383 (CNY0.4328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC1206-100KFT5Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2693413
Re-Reel1506154RL
Cut Tape1506154
Product RangeLHVC Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product RangeLHVC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Technology
Metal Film
Product Range
LHVC Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for LHVC1206-100KFT5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
