Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHSMW0309-1R0JT2Copy
Manufacturer Standard Lead Time23 weeks
Order Code4682148
Product RangeHSMW Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY0.816 (CNY0.9221) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2000+ | CNY0.606 (CNY0.6848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHSMW0309-1R0JT2Copy
Manufacturer Standard Lead Time23 weeks
Order Code4682148
Product RangeHSMW Series
Technical Datasheet
Resistance1ohm
Product RangeHSMW Series
Voltage Rating-
Resistor TechnologyWirewound
Power Rating1W
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Resistor Case / PackageMELF 0309
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Voltage Rating
-
Power Rating
1W
Temperature Coefficient
± 200ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
HSMW Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Resistor Case / Package
MELF 0309
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
