Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GWCR0805-4K7FT5 SMD Chip Resistor, 4.7 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0805-4K7FT5Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2766257RL
Cut Tape2766257
Product RangeGWCR Series
Your Part Number
460 In Stock
10,000 more incoming. You can reserve stock now
460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.090 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.606 (CNY0.6848) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1000+ | CNY0.416 (CNY0.4701) |
| 2500+ | CNY0.408 (CNY0.461) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0805-4K7FT5Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2766257RL
Cut Tape2766257
Product RangeGWCR Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
