Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GWCR0402-330RFT10 SMD Chip Resistor, 330 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1739054-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0402-330RFT10Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2766245RL
Cut Tape2766245
Product RangeGWCR Series
Your Part Number
4,282 In Stock
Need more?
4,282 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.224 | CNY2.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.224 (CNY0.2531) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGWCR0402-330RFT10Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2766245RL
Cut Tape2766245
Product RangeGWCR Series
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeGWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for GWCR0402-330RFT10
2 Products Found
Technical Specifications
Resistance
330ohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
GWCR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
