Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R07F7Copy
Manufacturer Standard Lead Time37 weeks
Order Code3387813
Product RangeGBCN Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 25+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.310 (CNY1.4803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.77 (CNY3.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R07F7Copy
Manufacturer Standard Lead Time37 weeks
Order Code3387813
Product RangeGBCN Series
Technical Datasheet
Network Circuit TypeIsolated
Power Rating per Resistor63mW
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Length3.2mm
Product RangeGBCN Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Qualification
AEC-Q200
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Range
GBCN Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
